+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09023647921

Contact; gold-plated; B; THT; 2A; angled

Manufacturer: HARTING

Manufacturer part number:
09023647921
TME Symbol:
09023647921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Connector variant
B
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Gross weight12 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09023647921
0 in TME stock
Net price for quantities from 20 pcs - 4.91 USDGross price for quantities from 20 pcs - 4.91 USD
No. of pieces (Multiplicity: 20)