+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09024646824

Connector: DIN 41612; plug; female; data; PIN: 64; straight; 2A; THT


Manufacturer: HARTING

Manufacturer part number:
09024646824
TME Symbol:
09024646824

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
64
Spatial orientation
straight
Maximum current
2A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
a+b
Contact plating
selectively gold plated
Connector variant
type B
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Lead length
2.9mm
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight10.94 g
Certificates
EAN code5713140003736
See other products in this category: IDC connectors HARTING,
*
09024646824
0 in TME stock
No. of pieces (Multiple of: 130)
Minimum order quantity: 130.
Multiple of: 130.
Net price for quantities from 130 pcs - 5.90 USDGross price for quantities from 130 pcs - 5.90 USD
Net price for quantities from 260 pcs - 5.63 USDGross price for quantities from 260 pcs - 5.63 USD
Net price for quantities from 520 pcs - 5.38 USDGross price for quantities from 520 pcs - 5.38 USD