+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006102

Contact; male; soldering; for cable; 20A


Manufacturer: HARTING

Manufacturer part number:
09030006102
TME Symbol:
09030006102

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
20A
Gross weight1.955 g
Certificates
EAN code5713140003811

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006102
329 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 25 pcs - 4.50 USDGross price for quantities from 25 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 4.13 USDGross price for quantities from 100 pcs - 4.13 USD
Net price for quantities from 200 pcs - 3.99 USDGross price for quantities from 200 pcs - 3.99 USD
Net price for quantities from 300 pcs - 3.89 USDGross price for quantities from 300 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs