+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006103

Contact; male; soldering; for cable; 40A; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09030006103
TME Symbol:
09030006103

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
40A
Number of pins
1
Gross weight2.025 g
Certificates
EAN code5713140003828

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006103
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 100 pcs - 4.28 USDGross price for quantities from 100 pcs - 4.28 USD
Net price for quantities from 200 pcs - 4.08 USDGross price for quantities from 200 pcs - 4.08 USD
Net price for quantities from 300 pcs - 3.98 USDGross price for quantities from 300 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs