+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006104

Contact; male; soldering; on PCBs; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006104
TME Symbol:
09030006104

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
on PCBs
Current rating
40A
Gross weight2.73 g
Certificates
EAN code5713140003835

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006104
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.56 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 30 pcs - 5.49 USDGross price for quantities from 30 pcs - 5.49 USD
Net price for quantities from 120 pcs - 5.01 USDGross price for quantities from 120 pcs - 5.01 USD
Net price for quantities from 270 pcs - 4.72 USDGross price for quantities from 270 pcs - 4.72 USD
Net price for quantities from 510 pcs - 4.62 USDGross price for quantities from 510 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs