+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006114

Contact; male; crimped; for cable; 20A


Manufacturer: HARTING

Manufacturer part number:
09030006114
TME Symbol:
09030006114

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
20A
Gross weight1.99 g
Certificates
EAN code5713140003873

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006114
0 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.87 USDGross price for quantities from 25 pcs - 4.87 USD
Net price for quantities from 50 pcs - 4.64 USDGross price for quantities from 50 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.43 USDGross price for quantities from 100 pcs - 4.43 USD
Net price for quantities from 250 pcs - 4.15 USDGross price for quantities from 250 pcs - 4.15 USD
Net price for quantities from 300 pcs - 4.09 USDGross price for quantities from 300 pcs - 4.09 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.