+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006115

Contact; male; crimped; for cable; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006115
TME Symbol:
09030006115

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
40A
Gross weight2.42 g
Certificates
EAN code5713140003880

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006115
101 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts