+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006127

Contact; male; soldering; on PCBs; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006127
TME Symbol:
09030006127

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
on PCBs
Current rating
40A
Gross weight2.565 g
Certificates
EAN code5713140003903

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006127
0 in TME stock
Net price for quantities from 1 pcs - 8.02 USDGross price for quantities from 1 pcs - 8.02 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 30 pcs - 6.27 USDGross price for quantities from 30 pcs - 6.27 USD
Net price for quantities from 60 pcs - 5.96 USDGross price for quantities from 60 pcs - 5.96 USD
Net price for quantities from 100 pcs - 5.75 USDGross price for quantities from 100 pcs - 5.75 USD
Net price for quantities from 120 pcs - 5.69 USDGross price for quantities from 120 pcs - 5.69 USD
Net price for quantities from 270 pcs - 5.41 USDGross price for quantities from 270 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.