+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006128

Contact; male; gold-plated; soldering; 40A; right


Manufacturer: HARTING

Manufacturer part number:
09030006128
TME Symbol:
09030006128

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Current rating
40A
Spatial orientation
right
Engineering PN
DIN-Signal high current m, 40A solder
Gross weight3.28 g
Certificates
EAN code5713140003910
See other products in this category: Other connectors Harting HARTING,
*
09030006128
0 in TME stock
Net price for quantities from 30 pcs - 6.69 USDGross price for quantities from 30 pcs - 6.69 USD
Net price for quantities from 60 pcs - 6.37 USDGross price for quantities from 60 pcs - 6.37 USD
Net price for quantities from 120 pcs - 6.06 USDGross price for quantities from 120 pcs - 6.06 USD
Net price for quantities from 270 pcs - 5.79 USDGross price for quantities from 270 pcs - 5.79 USD
Net price for quantities from 510 pcs - 5.59 USDGross price for quantities from 510 pcs - 5.59 USD
Net price for quantities from 1020 pcs - 5.39 USDGross price for quantities from 1020 pcs - 5.39 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.