+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006134

Contact; male; soldering; on PCBs; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006134
TME Symbol:
09030006134

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
on PCBs
Current rating
40A
Gross weight2.81 g
Certificates
EAN code5713140003934

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006134
60 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 120 pcs - 6.00 USDGross price for quantities from 120 pcs - 6.00 USD
Net price for quantities from 270 pcs - 5.75 USDGross price for quantities from 270 pcs - 5.75 USD
Net price for quantities from 510 pcs - 5.53 USDGross price for quantities from 510 pcs - 5.53 USD
Net price for quantities from 750 pcs - 5.40 USDGross price for quantities from 750 pcs - 5.40 USD
Net price for quantities from 1020 pcs - 5.28 USDGross price for quantities from 1020 pcs - 5.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs