+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006135

Connector: DIN; DIN-Signal high current m, 40A solder


Manufacturer: HARTING

Manufacturer part number:
09030006135
TME Symbol:
09030006135

Specification

Manufacturer
HARTING
Type of connector
DIN
Engineering PN
DIN-Signal high current m, 40A solder
Gross weight1.6 g
Certificates
EAN code5713140003941
See other products in this category: Other connectors Harting HARTING,
*
09030006135
0 in TME stock
Net price for quantities from 100 pcs - 4.66 USDGross price for quantities from 100 pcs - 4.66 USD
Net price for quantities from 2000 pcs - 3.79 USDGross price for quantities from 2000 pcs - 3.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.