+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006161

Contact; male; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09030006161
TME Symbol:
09030006161

Specification

Manufacturer
HARTING
Type of connector
coaxial
Connector
contact
Kind of connector
male
Number of pins
1
Gross weight2.3 g
Certificates
EAN code5713140003972

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006161
36 in TME stock
Net price for quantities from 1 pcs - 16.48 USDGross price for quantities from 1 pcs - 16.48 USD
Net price for quantities from 10 pcs - 14.81 USDGross price for quantities from 10 pcs - 14.81 USD
Net price for quantities from 50 pcs - 13.03 USDGross price for quantities from 50 pcs - 13.03 USD
Net price for quantities from 100 pcs - 12.59 USDGross price for quantities from 100 pcs - 12.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs