+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006162

Contact; copper alloy; gold-plated; soldering; angled; 50Ω


Manufacturer: HARTING

Manufacturer part number:
09030006162
TME Symbol:
09030006162

Specification

Manufacturer
HARTING
Type of connector
coaxial
Connector
contact
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
soldering
Spatial orientation
angled
Engineering PN
DIN-Signal coax m, solder/crimp 50Ohm
Wave impedance
50Ω
Gross weight33.8 g
Certificates
EAN code5713140003989
See other products in this category: Other connectors Harting HARTING,
*
09030006162
0 in TME stock
Net price for quantities from 30 pcs - 12.40 USDGross price for quantities from 30 pcs - 12.40 USD
Net price for quantities from 60 pcs - 11.81 USDGross price for quantities from 60 pcs - 11.81 USD
Net price for quantities from 120 pcs - 11.25 USDGross price for quantities from 120 pcs - 11.25 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.