+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006165

Contact; male; copper alloy; gold-plated; soldering; straight


Manufacturer: HARTING

Manufacturer part number:
09030006165
TME Symbol:
09030006165

Specification

Manufacturer
HARTING
Type of connector
coaxial
Connector
contact
Kind of connector
male
Contact material
copper alloy
Contact plating
gold-plated
Electrical mounting
soldering
Spatial orientation
straight
Engineering PN
DIN-Signal coax m, solder/crimp 50Ohm
Gross weight1.43 g
Certificates
EAN code5713140003996
See other products in this category: Other connectors Harting HARTING,
*
09030006165
0 in TME stock
Net price for quantities from 100 pcs - 10.63 USDGross price for quantities from 100 pcs - 10.63 USD
Net price for quantities from 500 pcs - 10.04 USDGross price for quantities from 500 pcs - 10.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.