+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006207

Connector: DIN; DIN Signal female contact 40A angled


Manufacturer: HARTING

Manufacturer part number:
09030006207
TME Symbol:
09030006207

Specification

Manufacturer
HARTING
Type of connector
DIN
Engineering PN
DIN Signal female contact 40A angled
Gross weight2.54 g
Certificates
EAN code5713140004061
See other products in this category: Other connectors Harting HARTING,
*
09030006207
0 in TME stock
Net price for quantities from 20 pcs - 7.72 USDGross price for quantities from 20 pcs - 7.72 USD
Net price for quantities from 40 pcs - 7.45 USDGross price for quantities from 40 pcs - 7.45 USD
Net price for quantities from 60 pcs - 7.27 USDGross price for quantities from 60 pcs - 7.27 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 500 pcs - 6.68 USDGross price for quantities from 500 pcs - 6.68 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.