+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006220

Connector: DIN; DIN-Signal high current FC 20A crimp


Manufacturer: HARTING

Manufacturer part number:
09030006220
TME Symbol:
09030006220

Specification

Manufacturer
HARTING
Type of connector
DIN
Engineering PN
DIN-Signal high current FC 20A crimp
Gross weight1.77 g
Certificates
EAN code5713140004108
See other products in this category: Other connectors Harting HARTING,
*
09030006220
0 in TME stock
Net price for quantities from 100 pcs - 6.77 USDGross price for quantities from 100 pcs - 6.77 USD
Net price for quantities from 200 pcs - 6.40 USDGross price for quantities from 200 pcs - 6.40 USD
Net price for quantities from 300 pcs - 6.18 USDGross price for quantities from 300 pcs - 6.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.