+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006245

Connector: DIN 41612; socket; female; crimped; 20A


Manufacturer: HARTING

Manufacturer part number:
09030006245
TME Symbol:
09030006245

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Electrical mounting
crimped
Engineering PN
DIN-Signal high current f, 20A screw
Maximum current
20A
Gross weight3 g
Certificates
EAN code5713140215313
See other products in this category: Other connectors Harting HARTING,
*
09030006245
0 in TME stock
Net price for quantities from 100 pcs - 6.81 USDGross price for quantities from 100 pcs - 6.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.