+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006250

Connector: DIN 41612; socket; female; straight; Press-Fit; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006250
TME Symbol:
09030006250

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
Press-Fit
Contact plating
gold-plated
Engineering PN
DIN-Signal high current f, 40A press-in
Maximum current
40A
Gross weight0.84 g
Certificates
EAN code5713140004139
See other products in this category: Other connectors Harting HARTING,
*
09030006250
0 in TME stock
Net price for quantities from 100 pcs - 9.77 USDGross price for quantities from 100 pcs - 9.77 USD
Net price for quantities from 200 pcs - 9.35 USDGross price for quantities from 200 pcs - 9.35 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.