+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006262

Connector: DIN 41612; socket; female; PIN: 1; right; THT; 1.5A


Manufacturer: HARTING

Manufacturer part number:
09030006262
TME Symbol:
09030006262

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
1
Spatial orientation
right
Electrical mounting
THT
Contact plating
gold-plated
Engineering PN
DIN-Signal coax f, pcb-solder, 50Ohm
Maximum current
1.5A
Operating temperature
-55...125°C
Gross weight2.22 g
EAN code5713140004160
See other products in this category: Other connectors Harting HARTING,
*
09030006262
30 in TME stock
Net price for quantities from 1 pcs - 27.58 USDGross price for quantities from 1 pcs - 27.58 USD
Net price for quantities from 3 pcs - 24.68 USDGross price for quantities from 3 pcs - 24.68 USD
Net price for quantities from 5 pcs - 21.78 USDGross price for quantities from 5 pcs - 21.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs