+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030006265

Connector: DIN 41612; socket; female; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09030006265
TME Symbol:
09030006265

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Signal coax f, solder-50Ohm
Gross weight0.1 g
Certificates
EAN code5713140004177
See other products in this category: Other connectors Harting HARTING,
*
09030006265
0 in TME stock
Net price for quantities from 100 pcs - 12.08 USDGross price for quantities from 100 pcs - 12.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.