+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030008104

Connector: circular; 20A; soldering; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09030008104
TME Symbol:
09030008104

Specification

Manufacturer
HARTING
Type of connector
circular
Current rating
20A
Electrical mounting
soldering
Contact plating
gold-plated
Engineering PN
DIN-Signal high curr. m, 30A solder AU50
Gross weight2.73 g
Certificates
EAN code5713140004214
See other products in this category: Other connectors Harting HARTING,
*
09030008104
0 in TME stock
Net price for quantities from 500 pcs - 7.87 USDGross price for quantities from 500 pcs - 7.87 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.