+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09030963217

Connector: DIN 41612; socket; female; PIN: 8,96; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09030963217
TME Symbol:
09030963217

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
8, 96
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Signal C096FC-B
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.88 g
Certificates
EAN code5713140004542
See other products in this category: Other connectors Harting HARTING,
*
09030963217
0 in TME stock
Net price for quantities from 150 pcs - 11.92 USDGross price for quantities from 150 pcs - 11.92 USD
Net price for quantities from 300 pcs - 11.37 USDGross price for quantities from 300 pcs - 11.37 USD
Net price for quantities from 600 pcs - 10.86 USDGross price for quantities from 600 pcs - 10.86 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.