+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031242901

Connector: DIN 41612; plug; angled; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09031242901
TME Symbol:
09031242901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Engineering PN
DIN-Signal M024MS-3,0C1-1
Operating temperature
-55...125°C
Gross weight10.47 g
Certificates
EAN code5713140004603
See other products in this category: Other connectors Harting HARTING,
*
09031242901
0 in TME stock
Net price for quantities from 20 pcs - 7.00 USDGross price for quantities from 20 pcs - 7.00 USD
Net price for quantities from 260 pcs - 6.44 USDGross price for quantities from 260 pcs - 6.44 USD
Net price for quantities from 500 pcs - 6.18 USDGross price for quantities from 500 pcs - 6.18 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.