+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031246901

Connector: DIN 41612; socket; male; PIN: 32; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09031246901
TME Symbol:
09031246901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Mechanical durability
400 cycles
Engineering PN
DIN-Signal M024MS-3,0C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight10.57 g
Certificates
EAN code5713140004610
See other products in this category: Other connectors Harting HARTING,
*
09031246901
0 in TME stock
Net price for quantities from 20 pcs - 7.20 USDGross price for quantities from 20 pcs - 7.20 USD
Net price for quantities from 100 pcs - 6.71 USDGross price for quantities from 100 pcs - 6.71 USD
Net price for quantities from 260 pcs - 6.41 USDGross price for quantities from 260 pcs - 6.41 USD
Net price for quantities from 1000 pcs - 5.99 USDGross price for quantities from 1000 pcs - 5.99 USD
No. of pieces (Multiplicity: 20)