+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031246922

Contact; male; THT; 2A; straight; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09031246922
TME Symbol:
09031246922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M024MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight10.3 g
Certificates
EAN code5713140004627
See other products in this category: Other connectors Harting HARTING,
*
09031246922
0 in TME stock
Net price for quantities from 20 pcs - 4.57 USDGross price for quantities from 20 pcs - 4.57 USD
No. of pieces (Multiplicity: 20)