+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031322922

Connector: DIN 41612; male; PIN: 32; straight; soldering

Manufacturer: HARTING

Manufacturer part number:
09031322922
TME Symbol:
09031322922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Gross weight10.5 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031322922
0 in TME stock
Net price for quantities from 20 pcs - 5.85 USDGross price for quantities from 20 pcs - 5.85 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.