+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031326941

Contact; male; gold-plated; soldering; angled; Enclos.mat: glass


Manufacturer: HARTING

Manufacturer part number:
09031326941
TME Symbol:
09031326941

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
soldering
Spatial orientation
angled
Engineering PN
DIN-Signal C032MS-3,0C1-2
Enclosure material
glass
Operating temperature
-65...125°C
Gross weight11.18 g
Certificates
EAN code5713140004740
See other products in this category: Other connectors Harting HARTING,
*
09031326941
0 in TME stock
Net price for quantities from 20 pcs - 4.28 USDGross price for quantities from 20 pcs - 4.28 USD
Net price for quantities from 60 pcs - 4.02 USDGross price for quantities from 60 pcs - 4.02 USD
Net price for quantities from 100 pcs - 3.91 USDGross price for quantities from 100 pcs - 3.91 USD
Net price for quantities from 260 pcs - 3.69 USDGross price for quantities from 260 pcs - 3.69 USD
Net price for quantities from 500 pcs - 3.54 USDGross price for quantities from 500 pcs - 3.54 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.