+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031327922

Connector: DIN 41612; PIN: 32,96; THT; Type: C


Manufacturer: HARTING

Manufacturer part number:
09031327922
TME Symbol:
09031327922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
32, 96
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C
Operating temperature
-55...125°C
Gross weight10.75 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031327922
0 in TME stock
Net price for quantities from 20 pcs - 5.15 USDGross price for quantities from 20 pcs - 5.15 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.