+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031426901

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09031426901
TME Symbol:
09031426901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Engineering PN
DIN-Signal M042MS-3,0C1-2
Maximum current
2A
Gross weight11.75 g
Certificates
EAN code5713140004917
See other products in this category: Other connectors Harting HARTING,
*
09031426901
0 in TME stock
Net price for quantities from 20 pcs - 8.47 USDGross price for quantities from 20 pcs - 8.47 USD
Net price for quantities from 40 pcs - 7.91 USDGross price for quantities from 40 pcs - 7.91 USD
Net price for quantities from 60 pcs - 7.68 USDGross price for quantities from 60 pcs - 7.68 USD
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.