+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031427901

Contact; gold-plated; THT; 2A; angled; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09031427901
TME Symbol:
09031427901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M042MS-3,0C1-3
Operating temperature
-55...125°C
Gross weight11.65 g
Certificates
EAN code5713140004931
See other products in this category: Other connectors Harting HARTING,
*
09031427901
0 in TME stock
Net price for quantities from 20 pcs - 13.95 USDGross price for quantities from 20 pcs - 13.95 USD
Net price for quantities from 40 pcs - 13.12 USDGross price for quantities from 40 pcs - 13.12 USD
Net price for quantities from 60 pcs - 12.66 USDGross price for quantities from 60 pcs - 12.66 USD
Net price for quantities from 100 pcs - 12.10 USDGross price for quantities from 100 pcs - 12.10 USD
Net price for quantities from 260 pcs - 11.17 USDGross price for quantities from 260 pcs - 11.17 USD
Net price for quantities from 500 pcs - 10.61 USDGross price for quantities from 500 pcs - 10.61 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.