+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031482971

Connector: DIN 41612; PIN: 48; soldering

Manufacturer: HARTING

Manufacturer part number:
09031482971
TME Symbol:
09031482971

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
48
Electrical mounting
soldering
Gross weight12.55 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031482971
0 in TME stock
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
Net price for quantities from 500 pcs - 3.36 USDGross price for quantities from 500 pcs - 3.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.