+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031606922

Contact; male; nickel plated; THT; 2A; straight; UL94V-0; -55÷125°C


Manufacturer: HARTING

Manufacturer part number:
09031606922
TME Symbol:
09031606922

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
nickel plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
straight
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M060MS-3,0C1-2
Operating temperature
-55...125°C
Gross weight12.2 g
Certificates
EAN code5713140005051
See other products in this category: Other connectors Harting HARTING,
*
09031606922
0 in TME stock
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
Net price for quantities from 1000 pcs - 5.63 USDGross price for quantities from 1000 pcs - 5.63 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.