+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031607901

Contact; male; gold-plated; THT; 2A; Mech.durability: 50cycles

Manufacturer: HARTING

Manufacturer part number:
09031607901
TME Symbol:
09031607901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
50 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M60MS-3,0C1-3
Operating temperature
-55...125°C
Gross weight13.3 g
Certificates
EAN code5713140005068
See other products in this category: Other connectors Harting HARTING,
*
09031607901
0 in TME stock
Net price for quantities from 20 pcs - 14.15 USDGross price for quantities from 20 pcs - 14.15 USD
Net price for quantities from 40 pcs - 13.12 USDGross price for quantities from 40 pcs - 13.12 USD
Net price for quantities from 100 pcs - 12.43 USDGross price for quantities from 100 pcs - 12.43 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.