+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031646931

Connector: DIN 41612; PIN: 64; right


Manufacturer: HARTING

Manufacturer part number:
09031646931
TME Symbol:
09031646931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
64
Spatial orientation
right
Gross weight13 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031646931
0 in TME stock
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
Net price for quantities from 60 pcs - 4.64 USDGross price for quantities from 60 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
Net price for quantities from 200 pcs - 4.13 USDGross price for quantities from 200 pcs - 4.13 USD
Net price for quantities from 260 pcs - 4.02 USDGross price for quantities from 260 pcs - 4.02 USD
Net price for quantities from 500 pcs - 3.73 USDGross price for quantities from 500 pcs - 3.73 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.