+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031782901

Contact; male; gold-plated; THT; 2A; angled; UL94V-0; -55÷125°C

Manufacturer: HARTING

Manufacturer part number:
09031782901
TME Symbol:
09031782901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M078MS-3,0C1-1
Operating temperature
-55...125°C
Gross weight14.8 g
Certificates
EAN code5713140005457
See other products in this category: Other connectors Harting HARTING,
*
09031782901
0 in TME stock
Net price for quantities from 20 pcs - 12.59 USDGross price for quantities from 20 pcs - 12.59 USD
No. of pieces (Multiplicity: 20)