+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031966514

Connector: DIN 41612; PIN: 96


Manufacturer: HARTING

Manufacturer part number:
09031966514
TME Symbol:
09031966514

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
96
Gross weight15.7 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031966514
0 in TME stock
Net price for quantities from 200 pcs - 6.47 USDGross price for quantities from 200 pcs - 6.47 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.