+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09031966953

Connector: DIN 41612; male; PIN: 96; angled; THT; Type: C; LCP


Manufacturer: HARTING

Manufacturer part number:
09031966953
TME Symbol:
09031966953

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
male
Number of pins
96
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C
Enclosure material
LCP
Operating temperature
-55...125°C
Gross weight15.9 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031966953
0 in TME stock
Net price for quantities from 200 pcs - 8.87 USDGross price for quantities from 200 pcs - 8.87 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.