+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032246401

Connector: DIN 41612; socket; PIN: 24,32; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09032246401
TME Symbol:
09032246401

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
24, 32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M24+8FS-13,0C1-2
Operating temperature
-55...125°C
Gross weight11.54 g
Certificates
EAN code5713140005976
See other products in this category: Other connectors Harting HARTING,
*
09032246401
0 in TME stock
Net price for quantities from 20 pcs - 10.82 USDGross price for quantities from 20 pcs - 10.82 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.