+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032246850

Connector: DIN 41612; socket; female; PIN: 24; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032246850
TME Symbol:
09032246850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
24
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M24+8FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight11.5 g
Certificates
EAN code5713140006027
See other products in this category: Other connectors Harting HARTING,
*
09032246850
0 in TME stock
Net price for quantities from 20 pcs - 8.37 USDGross price for quantities from 20 pcs - 8.37 USD
Net price for quantities from 40 pcs - 7.97 USDGross price for quantities from 40 pcs - 7.97 USD
Net price for quantities from 60 pcs - 7.74 USDGross price for quantities from 60 pcs - 7.74 USD
Net price for quantities from 100 pcs - 7.47 USDGross price for quantities from 100 pcs - 7.47 USD
Net price for quantities from 260 pcs - 6.98 USDGross price for quantities from 260 pcs - 6.98 USD
Net price for quantities from 500 pcs - 6.75 USDGross price for quantities from 500 pcs - 6.75 USD
Net price for quantities from 1000 pcs - 6.51 USDGross price for quantities from 1000 pcs - 6.51 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.