+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032326821

Connector: DIN 41612; socket; PIN: 32; straight; gold-plated

Manufacturer: HARTING

Manufacturer part number:
09032326821
TME Symbol:
09032326821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
32
Spatial orientation
straight
Contact plating
gold-plated
Gross weight9.6 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032326821
0 in TME stock
Net price for quantities from 20 pcs - 10.92 USDGross price for quantities from 20 pcs - 10.92 USD
No. of pieces (Multiplicity: 20)