+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032326834

Connector: DIN 41612; female; PIN: 32; straight; soldering; 2A


Manufacturer: HARTING

Manufacturer part number:
09032326834
TME Symbol:
09032326834

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Engineering PN
DIN-Signal C032FS-2,9C1-2
Maximum current
2A
Gross weight0.1 g
Certificates
EAN code5713140196360
See other products in this category: Other connectors Harting HARTING,
*
09032326834
0 in TME stock
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.