+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032422805

Connector: DIN 41612; socket; female; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09032422805
TME Symbol:
09032422805

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Gross weight12.85 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032422805
0 in TME stock
Net price for quantities from 20 pcs - 14.15 USDGross price for quantities from 20 pcs - 14.15 USD
Net price for quantities from 500 pcs - 12.87 USDGross price for quantities from 500 pcs - 12.87 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.