+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032426830

Connector: DIN 41612; socket; female; straight; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09032426830
TME Symbol:
09032426830

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
flat
Engineering PN
DIN-Signal Mflat42+6FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight12.6 g
Certificates
EAN code5713140006331
See other products in this category: Other connectors Harting HARTING,
*
09032426830
0 in TME stock
Net price for quantities from 20 pcs - 7.90 USDGross price for quantities from 20 pcs - 7.90 USD
Net price for quantities from 40 pcs - 7.58 USDGross price for quantities from 40 pcs - 7.58 USD
Net price for quantities from 60 pcs - 7.39 USDGross price for quantities from 60 pcs - 7.39 USD
Net price for quantities from 100 pcs - 7.16 USDGross price for quantities from 100 pcs - 7.16 USD
Net price for quantities from 260 pcs - 6.72 USDGross price for quantities from 260 pcs - 6.72 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.