+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032426850

Connector: DIN 41612; socket; female; PIN: 42; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09032426850
TME Symbol:
09032426850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
42
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M42+6FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight12.8 g
Certificates
EAN code5713140006348
See other products in this category: Other connectors Harting HARTING,
*
09032426850
0 in TME stock
Net price for quantities from 20 pcs - 7.71 USDGross price for quantities from 20 pcs - 7.71 USD
Net price for quantities from 40 pcs - 7.43 USDGross price for quantities from 40 pcs - 7.43 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
Net price for quantities from 260 pcs - 6.70 USDGross price for quantities from 260 pcs - 6.70 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.