+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032486825

Connector: DIN 41612; PIN: 48; straight


Manufacturer: HARTING

Manufacturer part number:
09032486825
TME Symbol:
09032486825

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
48
Spatial orientation
straight
Gross weight12.46 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032486825
0 in TME stock
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
Net price for quantities from 500 pcs - 3.06 USDGross price for quantities from 500 pcs - 3.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.