+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032486850

Connector: DIN 41612; socket; THT; Type: C2

Manufacturer: HARTING

Manufacturer part number:
09032486850
TME Symbol:
09032486850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
C2
Operating temperature
-40...105°C
Gross weight12.63 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032486850
0 in TME stock
Net price for quantities from 200 pcs - 4.62 USDGross price for quantities from 200 pcs - 4.62 USD
Net price for quantities from 1000 pcs - 4.00 USDGross price for quantities from 1000 pcs - 4.00 USD
Net price for quantities from 2000 pcs - 3.76 USDGross price for quantities from 2000 pcs - 3.76 USD
Net price for quantities from 4000 pcs - 3.52 USDGross price for quantities from 4000 pcs - 3.52 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.