+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032606830

Connector: DIN 41612; socket; female; PIN: 60; straight; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09032606830
TME Symbol:
09032606830

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
60
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
flat
Engineering PN
DIN-Signal Mflat60+4FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight13.9 g
Certificates
EAN code5713140006508
See other products in this category: Other connectors Harting HARTING,
*
09032606830
0 in TME stock
Net price for quantities from 20 pcs - 7.68 USDGross price for quantities from 20 pcs - 7.68 USD
Net price for quantities from 260 pcs - 7.19 USDGross price for quantities from 260 pcs - 7.19 USD
No. of pieces (Multiplicity: 20)