+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032606850

Connector: DIN 41612; socket; female; PIN: 60; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032606850
TME Symbol:
09032606850

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
60
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M60+4FP-4,5C1-2
Maximum current
2A
Operating temperature
-40...105°C
Gross weight13.75 g
Certificates
EAN code5713140006515
See other products in this category: Other connectors Harting HARTING,
*
09032606850
0 in TME stock
Net price for quantities from 20 pcs - 8.51 USDGross price for quantities from 20 pcs - 8.51 USD
Net price for quantities from 40 pcs - 7.90 USDGross price for quantities from 40 pcs - 7.90 USD
Net price for quantities from 60 pcs - 7.60 USDGross price for quantities from 60 pcs - 7.60 USD
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
Net price for quantities from 260 pcs - 7.01 USDGross price for quantities from 260 pcs - 7.01 USD
Net price for quantities from 1000 pcs - 6.66 USDGross price for quantities from 1000 pcs - 6.66 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.