+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032606864

Connector: DIN 41612; socket; female; PIN: 60; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032606864
TME Symbol:
09032606864

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
60
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
flat
Engineering PN
DIN-Signal Mflat60+4FS-2,9C1-2
Maximum current
2A
Gross weight13.35 g
Certificates
EAN code5713140006522
See other products in this category: Other connectors Harting HARTING,
*
09032606864
0 in TME stock
Net price for quantities from 20 pcs - 8.45 USDGross price for quantities from 20 pcs - 8.45 USD
Net price for quantities from 40 pcs - 7.94 USDGross price for quantities from 40 pcs - 7.94 USD
Net price for quantities from 60 pcs - 7.73 USDGross price for quantities from 60 pcs - 7.73 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.