+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09032606865

Connector: DIN 41612; socket; female; PIN: 60; straight; THT; 2A


Manufacturer: HARTING

Manufacturer part number:
09032606865
TME Symbol:
09032606865

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
60
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
flat
Engineering PN
DIN-Signal Mflat60+4FS-4,5C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight13.45 g
Certificates
EAN code5713140006539
See other products in this category: Other connectors Harting HARTING,
*
09032606865
0 in TME stock
Net price for quantities from 20 pcs - 7.70 USDGross price for quantities from 20 pcs - 7.70 USD
Net price for quantities from 100 pcs - 7.22 USDGross price for quantities from 100 pcs - 7.22 USD
Net price for quantities from 260 pcs - 6.91 USDGross price for quantities from 260 pcs - 6.91 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.